The 3EZ330D5 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It features a DO-41 package with 2 pins. This diode is suitable for a variety of applications requiring a reliable and efficient zener diode solution.
Sign in to ask questions about the Onsemi 3EZ330D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3EZ330D5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 3EZ330D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.