
Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel CP, SC-59 / CP, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.1mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 1.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 3LN01C-TB-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
