Sign in to ask questions about the Onsemi 3LN01C-TB-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3LN01C-TB-H technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LN01C-TB-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.