
The 3LN01M-TL-E is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 150mA and a drain to source voltage of 30V. The device has a maximum power dissipation of 150mW and is lead free. It is also RoHS compliant and has a maximum input capacitance of 7pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 3LN01M-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.9mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LN01M-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 3LN01M-TL-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
