
The 3LN01M-TL-H is a junction field-effect transistor with a maximum drain to source voltage of 30V and continuous drain current of 150mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is lead free and halogen free, and is compliant with RoHS regulations. It is available in a surface mount package with a tape and reel packaging option.
Onsemi 3LN01M-TL-H technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LN01M-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.