
The 3LN01S-TL-E is a single N-channel junction field-effect transistor with a maximum drain-to-source voltage of 30V and a continuous drain current of 150mA. It features a fast switching time with a fall time of 120ns and a turn-on delay time of 19ns. The device is packaged in a TO-236-3 case and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW.
Onsemi 3LN01S-TL-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.75mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LN01S-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
