TRANSISTOR 150 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SPA, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |