
N-Channel JFET, single element configuration, featuring 30V drain-source breakdown voltage and 150mA continuous drain current. Offers 3.7 Ohm drain-source resistance (Rds On Max) and 150mW power dissipation. Operates across a -55°C to 150°C temperature range, with turn-on delay of 19ns and fall time of 120ns. Packaged in tape and reel, this RoHS and Halogen Free component measures 1.4mm length, 0.8mm width, and 0.6mm height.
Sign in to ask questions about the Onsemi 3LN01SS-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3LN01SS-TL-H technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LN01SS-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
