Onsemi 3LP01C-TB-H technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LP01C-TB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
