
The 3LP01S-TL-E is a single-element N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum Rds on of 10.4R. The device is packaged in a small outline package and is lead-free and RoHS compliant.
Onsemi 3LP01S-TL-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.75mm |
| Input Capacitance | 7.5pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 24ns |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.