The 3LP01SS-TL-E is a single junction field-effect transistor with a maximum drain to source voltage of 30V and continuous drain current of 100mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SC package and is lead free. It has a maximum power dissipation of 150mW and a maximum Rds on of 10.4R.
Sign in to ask questions about the Onsemi 3LP01SS-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3LP01SS-TL-E technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.6mm |
| Input Capacitance | 7.5pF |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Rds On Max | 10.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 24ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3LP01SS-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.