
General purpose rectifier bridge, 1.5A output current, 200V DC rated voltage. Features 50A peak non-repetitive surge current and 3.5W power dissipation. Operates from -55°C to 165°C with a low 5uA reverse leakage current. Through-hole mounting in a SIP package, lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 3N248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3N248 technical specifications.
| Capacitance | 15pF |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| RoHS Compliant | Yes |
| Series | 3N248 |
| DC Rated Voltage | 200V |
| Weight | 0.053546oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
