
The 3N250 is a general purpose rectifier diode with a DC rated voltage of 600V and a current rating of 1.5A. It is available in a SIP package and is suitable for through hole mounting. The diode has a maximum operating temperature of 165°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 3N250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| RoHS Compliant | Yes |
| Series | 3N250 |
| DC Rated Voltage | 600V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 3N250
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
