The 3N250 General Purpose Rectifier is a SIP-packaged device with a maximum operating temperature of 165°C and a minimum operating temperature of -55°C. It features a maximum reverse leakage current of 5uA and a maximum surge current of 50A. Available in rail or tube packaging, this rectifier is suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | 3N250 |
| Width | 5.08mm |
| RoHS | Not Compliant |