
General purpose rectifier bridge, 1.5A output current, 800V DC rated voltage. Features a 50A peak non-repetitive surge current and 1.5A current rating. Operates from -55°C to 165°C with 3.5W power dissipation. Packaged in a SIP case for through-hole mounting, this RoHS compliant component offers 15pF capacitance.
Onsemi 3N251 technical specifications.
| Capacitance | 15pF |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3N251 |
| DC Rated Voltage | 800V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
