
The 3N252 diode is a general purpose rectifier with a DC rated voltage of 1kV and an output current of 1.5A. It has a power dissipation of 3.5W and is available in a SIP package with a lead free finish. The diode is suitable for use in a temperature range of -55°C to 165°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 3N252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3N252 technical specifications.
| Capacitance | 15pF |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| RoHS Compliant | Yes |
| Series | 3N252 |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
