
Single-phase bridge rectifier, 2A output current, 200V DC rated voltage, and 200V repetitive reverse voltage. Features a 60A surge current rating, 25pF capacitance, and 4.7W power dissipation. Operates from -55°C to 150°C, housed in a SIP package for through-hole mounting. Lead-free and RoHS compliant.
Onsemi 3N255 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Package/Case | SIP |
| Current Rating | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| RoHS Compliant | Yes |
| Series | 3N255 |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
