
This dual junction field-effect transistor has a voltage rating of 15V and a continuous drain current of 30mA. It is packaged in a TO-253-4 package and has a maximum operating temperature of 125°C. The transistor is lead-free and has a maximum power dissipation of 200mW. It is available in tape and reel packaging.
Onsemi 3SK263-5-TG-E technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Element Configuration | Dual |
| Frequency | 200MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 2.2dB |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Test Voltage | 6V |
| Voltage Rating | 15V |
| RoHS | Compliant |
No datasheet is available for this part.