
The 4MP10CH-TL-E is a surface mount PNP bipolar junction transistor with a collector emitter breakdown voltage of 200V and a maximum collector current of 100mA. It has a maximum power dissipation of 600mW and a transition frequency of 400MHz. The device is packaged in a SC package and is available in a cut tape format. It is suitable for use in a variety of applications where a high current gain and high frequency operation are required.
Sign in to ask questions about the Onsemi 4MP10CH-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4MP10CH-TL-E technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 200V |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4MP10CH-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.