Sign in to ask questions about the Onsemi 50A02CH-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 50A02CH-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -60mV |
| Collector-emitter Voltage-Max | 120mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 690MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Frequency | 690MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 690MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 50A02CH-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
