
Bipolar Transistor, -50V, -0.5A, Low VCE(sat), PNP Single, CPH3, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 120mV |
| Emitter Base Voltage (VEBO) | -5V |
| Halogen Free | Halogen Free |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50A02CH |
| Transition Frequency | 690MHz |
| RoHS | Compliant |