
RF Transistor, NPN Single, 10 V, 70 mA, fT = 5.5 GHz, SOT-623 / SSFP, 8000-REEL
Onsemi 55GN01FA-TL-H technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 5.5GHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| RoHS | Compliant |
No datasheet is available for this part.
