
The 55GN01MA-TL-E is a NPN RF transistor with a maximum collector-emitter breakdown voltage of 10V and a maximum collector current of 70mA. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 400mW. The transistor is packaged in a lead-free package and is RoHS compliant. It has a transition frequency of 5.5GHz and a height of 0.9mm, with dimensions of 2.1mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 55GN01MA-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 10V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 10dB |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 70mA |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 55GN01MA-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.