The 5HN01C-TB-E is a single-channel N-channel junction field-effect transistor from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device features a continuous drain current of 100mA and a drain to source resistance of 7.5 ohms. It is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
These are design resources that include the Onsemi 5HN01C-TB-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.