Onsemi 5HN01M-TL-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.2pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5HN01M-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.