
The 5HN01M-TL-H is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 50V and a continuous drain current of 100mA. The device is packaged in a SOT-323-3 surface mount package and is RoHS compliant. It has a maximum power dissipation of 150mW and a gate to source voltage of 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 5HN01M-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.2pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5HN01M-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 5HN01M-TL-H
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.