REEL / NCH 4V DRIVE SERIES
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |