REEL / NCH 4V DRIVE SERIES
Checking distributor stock and pricing after the page loads.
Onsemi 5HN01SS-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 100mA |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.