The 5HP01C-TB-E is a P-channel MOSFET with a maximum drain to source voltage of -50V and a drain to source resistance of 22R. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications. The device is RoHS compliant and available in a TO-236-3 package with a quantity of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi 5HP01C-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | -70mA |
| Drain to Source Resistance | 22R |
| Drain to Source Voltage (Vdss) | -50V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.
