The 5HP01M-TL-H is a P-CHANNEL MOSFET with a drain to source breakdown voltage of 50V and a continuous drain current of 70mA. It has a drain to source resistance of 22R and a maximum power dissipation of 150mW. The device is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The 5HP01M-TL-H is manufactured by Onsemi and is available in a tape and reel packaging with 3000 units per package.
Onsemi 5HP01M-TL-H technical specifications.
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 22R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.2pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 22R |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5HP01M-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.