Trans Mosfet P-ch 50V 0.07A 3-PIN Smcp T/r
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Resistance | 17R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |