
The 5LN01C-TB-E is a surface mount N-channel JFET with a maximum operating temperature of 150°C. It has a continuous drain current of 100mA and a drain to source voltage of 50V. The device is packaged in a TO-236-3 case and is lead free. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi 5LN01C-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.1mm |
| Input Capacitance | 6.6pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 18ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.