Onsemi 5LN01M-TL-H technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.6pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 7.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5LN01M-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
