
N-Channel JFET, single element configuration, offering 50V drain-to-source breakdown voltage and 100mA continuous drain current. Features 7.8 Ohm drain-to-source resistance (Rds On Max) and 250mW power dissipation. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-92 SIP with 2500 units per reel, this lead-free and RoHS compliant component is ideal for small signal applications.
Sign in to ask questions about the Onsemi 5LN01SP-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 5LN01SP-AC technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 7.8R |
| Drain to Source Voltage (Vdss) | 50V |
| Element Configuration | Single |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 3mm |
| Input Capacitance | 6.6pF |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 7.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 18ns |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5LN01SP-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
