
The 5LN01SS-TL-H is a single N-channel JFET with a drain to source breakdown voltage of 50V and a continuous drain current of 100mA. It features a drain to source resistance of 7.8 ohms and is packaged in a SC package. The device is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Onsemi 5LN01SS-TL-H technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 7.8R |
| Element Configuration | Single |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.6pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 7.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.