The 5LP01C-TB-E is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 70mA and a drain to source breakdown voltage of -50V. The device is packaged in a TO-236-3 case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi 5LP01C-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 23R |
| Drain to Source Voltage (Vdss) | 50V |
| Element Configuration | Single |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 7.4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Rds On Max | 23R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.
