
Small Signal MOSFET -50, -0.07A 23 Ohm Single P-Channel CP, SC-59 / CP, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 23R |
| Element Configuration | Single |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Rds On Max | 23R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
