Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 5LP01M-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 7.4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Rds On Max | 23R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5LP01M-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
