P-Channel Small Signal MOSFET, -50V, -0.07A, 23Ohm, Single SMCP, SC-75 / SMCP, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 23R |
| Element Configuration | Single |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.75mm |
| Input Capacitance | 7.4pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 23R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| Width | 0.8mm |
| RoHS | Compliant |
