The 5LP01SP-AC is a P-channel junction field-effect transistor with a drain to source breakdown voltage of -50V and a maximum power dissipation of 250mW. It features a continuous drain current of 70mA and a drain to source resistance of 23R. The device is packaged in a SC package and is suitable for through hole mounting. The 5LP01SP-AC is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi 5LP01SP-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 5LP01SP-AC technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 23R |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 7.4pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 23R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5LP01SP-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.