Sign in to ask questions about the Onsemi 5X49_BG7002B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 5X49_BG7002B technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5X49_BG7002B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
