
P-Channel Small Single MOSFET, -60V, -370mA, 4.2Ω, SC 70FL / MCPH3, 3000-REEL
Onsemi 6HP04MH-TL-W technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 370mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 4.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 24.1pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 4.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 113ns |
| Turn-On Delay Time | 18.4ns |
| Weight | 0.004395oz |
| RoHS | Compliant |
No datasheet is available for this part.
