
Quad 3-state non-inverting buffer IC, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Features BICMOS technology with a 4.9ns propagation delay and 6.8ns turn-on delay. Supports 4 input lines and 4 output lines, with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is ideal for logic buffering applications.
Sign in to ask questions about the Onsemi 74ABT125CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT125CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT125CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
