
Quad, non-inverting buffer with 3-state outputs, operating from a 4.5V to 5.5V supply range. This BICMOS logic IC features four independent buffer elements, each with one input and one output. Delivering a high-level output current of -32mA and a low-level output current of 64mA, it offers a propagation delay of 4.6ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Onsemi 74ABT126CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT126CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT126CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
