
Quad 3-state buffer IC featuring BICMOS technology. Non-inverting logic function with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. Offers 4 channels, each with one bit, supporting 4 input lines and 4 output lines. Provides a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 4.6ns. Surface mountable in a SOIC package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Onsemi 74ABT126CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
