
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 3.9ns and supports a high level output current of -32mA and a low level output current of 64mA. This surface mount component is packaged in a 48-TSSOP and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT16244CMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16244CMTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16244CMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
