
Bidirectional 16-bit transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 8 bits per element, 2 circuits, and 2 elements for versatile logic implementation. Offers a propagation delay of 3.9ns and a turn-on delay time of 3.9ns. Packaged in a 48-pin SSOP for surface mounting, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT16245CSSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16245CSSC technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.74mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16245CSSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
