
The 74ABT16245CSSCX is an 8-bit dual inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free SSOP package and is mounted on the surface. It is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Onsemi 74ABT16245CSSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16245CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16245CSSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
