
16-bit transparent latch IC featuring D-type logic with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers independent circuits with non-inverting polarity and BICMOS technology. Supports a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 5.6ns.
Sign in to ask questions about the Onsemi 74ABT16373CMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16373CMTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 62mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16373CMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
