
Dual 8-bit D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clock triggering and non-inverting polarity. BICMOS technology supports a 4.5V to 5.5V operating supply voltage range. Designed for surface mounting in a 48-TSSOP package, offering 64mA low-level output current and -32mA high-level output current. This RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT16374CMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16374CMTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16374CMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
